Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±1% 15 mA SOT-23-3
SOT-23-3

TLV431AIDBZR

DigiKey Part Number
296-18913-2-ND - Tape & Reel (TR)
296-18913-1-ND - Cut Tape (CT)
296-18913-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV431AIDBZR
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLV431AIDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
15 mA
Manufacturer
Texas Instruments
Tolerance
±1%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.24V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46 595
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,20200 Kč72,02 Kč
256,43360 Kč160,84 Kč
1005,58550 Kč558,55 Kč
2505,17980 Kč1 294,95 Kč
5004,93578 Kč2 467,89 Kč
1 0004,73463 Kč4 734,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,48615 Kč13 458,45 Kč
6 0004,36454 Kč26 187,24 Kč
9 0004,30368 Kč38 733,12 Kč
15 0004,23622 Kč63 543,30 Kč
21 0004,19679 Kč88 132,59 Kč
30 0004,15887 Kč124 766,10 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč