
TPA6132A2RTER | |
|---|---|
DigiKey Part Number | 296-24053-2-ND - Tape & Reel (TR) 296-24053-1-ND - Cut Tape (CT) 296-24053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6132A2RTER |
Description | IC AMP CLASS AB STER 25MW 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6132A2RTER Models |
Category | Voltage - Supply 2.3V ~ 5.5V |
Manufacturer Texas Instruments | Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 16-WQFN (3x3) |
Type Class AB | Package / Case 16-WFQFN Exposed Pad |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 25mW x 2 @ 16Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 25 | 13,77480 Kč | 344,37 Kč |
| 100 | 12,13260 Kč | 1 213,26 Kč |
| 250 | 11,34900 Kč | 2 837,25 Kč |
| 500 | 10,87654 Kč | 5 438,27 Kč |
| 1 000 | 10,56808 Kč | 10 568,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,00709 Kč | 30 021,27 Kč |
| 6 000 | 9,77202 Kč | 58 632,12 Kč |
| 9 000 | 9,65425 Kč | 86 888,25 Kč |
| 15 000 | 9,52384 Kč | 142 857,60 Kč |
| 21 000 | 9,44759 Kč | 198 399,39 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |











