
TPD4S481TRGRRQ1 | |
|---|---|
DigiKey Part Number | 296-TPD4S481TRGRRQ1TR-ND - Tape & Reel (TR) 296-TPD4S481TRGRRQ1CT-ND - Cut Tape (CT) 296-TPD4S481TRGRRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4S481TRGRRQ1 |
Description | AUTOMOTIVE USB TYPE-C CC/D+/D- S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPD4S481TRGRRQ1 Models |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications USB, Type-C Controller | Package / Case 20-VFQFN Exposed Pad |
Current - Supply 112µA | Supplier Device Package 20-VQFN (3.5x3.5) |
Voltage - Supply 2.7V ~ 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,96000 Kč | 37,96 Kč |
| 10 | 27,94600 Kč | 279,46 Kč |
| 25 | 25,41880 Kč | 635,47 Kč |
| 100 | 22,64070 Kč | 2 264,07 Kč |
| 250 | 21,31348 Kč | 5 328,37 Kč |
| 500 | 20,51430 Kč | 10 257,15 Kč |
| 1 000 | 20,45361 Kč | 20 453,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,74355 Kč | 93 717,75 Kč |
| 10 000 | 18,39904 Kč | 183 990,40 Kč |
| Unit Price without VAT: | 37,96000 Kč |
|---|---|
| Unit Price with VAT: | 45,93160 Kč |











