
TIC10024QDCPRQ1 | |
|---|---|
DigiKey Part Number | 296-47491-2-ND - Tape & Reel (TR) 296-47491-1-ND - Cut Tape (CT) 296-47491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TIC10024QDCPRQ1 |
Description | IC INTFACE SPECIALIZED 38HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch Monitoring Interface 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TIC10024QDCPRQ1 Models |
Category | Package / Case 38-PowerTFSOP (0.173", 4.40mm Width) |
Manufacturer Texas Instruments | Supplier Device Package 38-HTSSOP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Applications Switch Monitoring | Mounting Type Surface Mount |
Interface MSDI (Multiple Switch Detection) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,75000 Kč | 81,75 Kč |
| 10 | 61,67000 Kč | 616,70 Kč |
| 25 | 56,66040 Kč | 1 416,51 Kč |
| 100 | 51,14810 Kč | 5 114,81 Kč |
| 250 | 48,51992 Kč | 12 129,98 Kč |
| 500 | 48,18246 Kč | 24 091,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 44,55872 Kč | 89 117,44 Kč |
| 4 000 | 43,67569 Kč | 174 702,76 Kč |
| Unit Price without VAT: | 81,75000 Kč |
|---|---|
| Unit Price with VAT: | 98,91750 Kč |










