
TLV62569PDDCT | |
|---|---|
DigiKey Part Number | 296-47088-2-ND - Tape & Reel (TR) 296-47088-1-ND - Cut Tape (CT) 296-47088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62569PDDCT |
Description | IC REG BUCK ADJ 2A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62569PDDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | - | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 25 | 14,95040 Kč | 373,76 Kč |
| 100 | 13,19510 Kč | 1 319,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,35692 Kč | 3 089,23 Kč |
| 500 | 11,85170 Kč | 5 925,85 Kč |
| 750 | 11,59873 Kč | 8 699,05 Kč |
| 1 250 | 11,31859 Kč | 14 148,24 Kč |
| 1 750 | 11,15474 Kč | 19 520,80 Kč |
| 2 500 | 10,99724 Kč | 27 493,10 Kč |
| 6 250 | 10,65808 Kč | 66 613,00 Kč |
| 12 500 | 10,45374 Kč | 130 671,75 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |








