
W25Q16JVSSIQ | |
|---|---|
DigiKey Part Number | W25Q16JVSSIQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q16JVSSIQ |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25Q16JVSSIQ Models |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tube | Write Cycle Time - Word, Page 3ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Tube: | 62370 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 10,77200 Kč | 107,72 Kč |
| 25 | 10,49080 Kč | 262,27 Kč |
| 90 | 10,08367 Kč | 907,53 Kč |
| 180 | 9,85856 Kč | 1 774,54 Kč |
| 270 | 9,72674 Kč | 2 626,22 Kč |
| 540 | 9,50043 Kč | 5 130,23 Kč |
| 1 080 | 9,27490 Kč | 10 016,89 Kč |
| 5 040 | 8,77825 Kč | 44 242,38 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |











