
MX25L1606EM2I-12G | |
|---|---|
DigiKey Part Number | 1092-1135-ND |
Manufacturer | |
Manufacturer Product Number | MX25L1606EM2I-12G |
Description | IC FLASH 16MBIT SPI 86MHZ 8SOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI 86 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | MX25L1606EM2I-12G Models |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 86 MHz |
Packaging Tube | Write Cycle Time - Word, Page 50µs, 3ms |
Part Status Not For New Designs | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX25V1635FM2I | Macronix | 20 430 | 1092-1189-ND | 28,36000 Kč | Similar |
| W25Q16JVSSIQ | Winbond Electronics | 0 | W25Q16JVSSIQ-ND | 20,23000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 Kč | 27,53 Kč |
| 10 | 25,79800 Kč | 257,98 Kč |
| 25 | 25,08480 Kč | 627,12 Kč |
| 92 | 24,04054 Kč | 2 211,73 Kč |
| 184 | 23,48168 Kč | 4 320,63 Kč |
| 276 | 23,15565 Kč | 6 390,96 Kč |
| 552 | 22,59987 Kč | 12 475,13 Kč |
| 1 012 | 22,11672 Kč | 22 382,12 Kč |
| 5 060 | 20,85587 Kč | 105 530,70 Kč |
| Unit Price without VAT: | 27,53000 Kč |
|---|---|
| Unit Price with VAT: | 33,31130 Kč |









