FLASH - NOR Memory IC 16Mbit SPI 86 MHz 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX25L1606EM1I-12G

DigiKey Part Number
1092-1122-ND
Manufacturer
Manufacturer Product Number
MX25L1606EM1I-12G
Description
IC FLASH 16MBIT SPI 86MHZ 8SOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI 86 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
2M x 8
Mfr
Memory Interface
SPI
Series
Clock Frequency
86 MHz
Packaging
Tube
Write Cycle Time - Word, Page
50µs, 3ms
Part Status
Not For New Designs
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX25V1606FM1I03Macronix8461092-MX25V1606FM1I03-ND20,65000 KčSimilar
MX25V1635FM1IMacronix43 0951092-1190-ND28,99000 KčSimilar
EM016LXQBDH10ISCTEverspin Technologies Inc.0819-EM016LXQBDH10ISCT-ND264,96913 KčSimilar
W25Q16JVSNIQWinbond Electronics0W25Q16JVSNIQ-ND11,47000 KčSimilar
In-Stock: 4 676
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
127,53000 Kč27,53 Kč
1025,79800 Kč257,98 Kč
2525,08480 Kč627,12 Kč
9823,98806 Kč2 350,83 Kč
19623,43158 Kč4 592,59 Kč
29423,10490 Kč6 792,84 Kč
58822,54947 Kč13 259,09 Kč
1 07822,06659 Kč23 787,78 Kč
5 09620,85043 Kč106 253,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,53000 Kč
Unit Price with VAT:33,31130 Kč