



MICROSMD035F-2 | |
|---|---|
DigiKey Part Number | MICROSMD035F-2TR-ND - Tape & Reel (TR) MICROSMD035F-2CT-ND - Cut Tape (CT) MICROSMD035F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MICROSMD035F-2 |
Description | PTC RESET FUSE 6V 350MA 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MICROSMD035F-2 Models |
Category | Time to Trip 200 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 320 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.3 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1210 (3225 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.127" L x 0.102" W (3.22mm x 2.58mm) |
Current - Hold (Ih) (Max) 350 mA | Thickness (Max) 0.024" (0.62mm) |
Current - Trip (It) 750 mA | Approval Agency CSA, TUV, UL |
Current - Max 40 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402L010SLKR | Littelfuse Inc. | 15 993 | F5756CT-ND | 68,87000 Kč | Similar |
| 0402L020SLKR | Littelfuse Inc. | 14 695 | F5757CT-ND | 68,87000 Kč | Similar |
| 1210L035YR | Littelfuse Inc. | 15 163 | F2997CT-ND | 14,91000 Kč | Similar |
| ERFSM035162RZ | Excel Cell Electronic Co., Ltd. | 3 935 | 5916-ERFSM035162RZCT-ND | 3,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 5 | 12,43000 Kč | 62,15 Kč |
| 10 | 11,46500 Kč | 114,65 Kč |
| 50 | 9,50780 Kč | 475,39 Kč |
| 100 | 8,77300 Kč | 877,30 Kč |
| 250 | 7,88768 Kč | 1 971,92 Kč |
| 500 | 7,27496 Kč | 3 637,48 Kč |
| 1 000 | 6,70781 Kč | 6 707,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,88162 Kč | 19 526,48 Kč |
| 8 000 | 4,74292 Kč | 37 943,36 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |









