



0402L010SLKR | |
|---|---|
DigiKey Part Number | F5756TR-ND - Tape & Reel (TR) F5756CT-ND - Cut Tape (CT) F5756DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402L010SLKR |
Description | PTC RESET FUSE 6V 100MA 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 100 mA Ih Surface Mount 0402 (1005 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 150 mOhms |
Series | Resistance - Post Trip (R1) (Max) 2 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0402 (1005 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current - Hold (Ih) (Max) 100 mA | Thickness (Max) 0.024" (0.60mm) |
Current - Trip (It) 300 mA | Approval Agency cURus, TUV |
Current - Max 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 5 | 57,11400 Kč | 285,57 Kč |
| 10 | 52,68400 Kč | 526,84 Kč |
| 50 | 43,71360 Kč | 2 185,68 Kč |
| 100 | 40,32460 Kč | 4 032,46 Kč |
| 250 | 36,22660 Kč | 9 056,65 Kč |
| 500 | 33,39102 Kč | 16 695,51 Kč |
| 1 000 | 31,05394 Kč | 31 053,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 25,37083 Kč | 253 708,30 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |











