


PRG15BC4R7MM1RC | |
|---|---|
DigiKey Part Number | 490-18170-2-ND - Tape & Reel (TR) 490-18170-1-ND - Cut Tape (CT) 490-18170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG15BC4R7MM1RC |
Description | PTC RESET FUSE 9V 91MA 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 9V 91 mA Ih Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG15BC4R7MM1RC Models |
Category | Current - Max 2.5 A |
Manufacturer Murata Electronics | Resistance - 25°C (Typ) 4.7 Ohms |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric) |
Type Ceramic | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Max 9V | Thickness (Max) 0.022" (0.55mm) |
Current - Hold (Ih) (Max) 91 mA | Base Product Number |
Current - Trip (It) 172 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 5 | 3,48600 Kč | 17,43 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 3,02360 Kč | 75,59 Kč |
| 50 | 2,86000 Kč | 143,00 Kč |
| 100 | 2,70660 Kč | 270,66 Kč |
| 500 | 2,40428 Kč | 1 202,14 Kč |
| 1 000 | 2,29193 Kč | 2 291,93 Kč |
| 5 000 | 2,06641 Kč | 10 332,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,94448 Kč | 19 444,80 Kč |
| 20 000 | 1,86920 Kč | 37 384,00 Kč |
| 30 000 | 1,82811 Kč | 54 843,30 Kč |
| 50 000 | 1,77924 Kč | 88 962,00 Kč |
| 70 000 | 1,74873 Kč | 122 411,10 Kč |
| 100 000 | 1,71775 Kč | 171 775,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |







