
BY25Q16AWTIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q16AWTIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q16AWTIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q16AWTIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q16AWTIG(R) |
Description | IC FLASH 16MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 100 MHz 12 ns 8-SOP |
Datasheet | Datasheet |
Category | Clock Frequency 100 MHz |
Mfr | Write Cycle Time - Word, Page 3ms, 3ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 12 ns |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 2M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 25 | 5,54360 Kč | 138,59 Kč |
| 50 | 5,43000 Kč | 271,50 Kč |
| 100 | 5,31670 Kč | 531,67 Kč |
| 250 | 5,16636 Kč | 1 291,59 Kč |
| 500 | 5,05170 Kč | 2 525,85 Kč |
| 1 000 | 4,93600 Kč | 4 936,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,70466 Kč | 18 818,64 Kč |
| 8 000 | 4,58990 Kč | 36 719,20 Kč |
| 12 000 | 4,52323 Kč | 54 278,76 Kč |
| 20 000 | 4,43987 Kč | 88 797,40 Kč |
| 28 000 | 4,38543 Kč | 122 792,04 Kč |
| 40 000 | 4,32816 Kč | 173 126,40 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |










