
AT25EU0081A-SSUN-T | |
|---|---|
DigiKey Part Number | 1695-AT25EU0081A-SSUN-TTR-ND - Tape & Reel (TR) 1695-AT25EU0081A-SSUN-TCT-ND - Cut Tape (CT) 1695-AT25EU0081A-SSUN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25EU0081A-SSUN-T |
Description | 8MBIT ULT LOW ENERGY NARW 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 8Mbit SPI - Quad I/O 100 MHz 7 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 100 MHz | |
Write Cycle Time - Word, Page | 3ms, 3ms | |
Access Time | 7 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 8,44100 Kč | 84,41 Kč |
| 25 | 8,23120 Kč | 205,78 Kč |
| 50 | 8,05900 Kč | 402,95 Kč |
| 100 | 7,88890 Kč | 788,89 Kč |
| 250 | 7,66176 Kč | 1 915,44 Kč |
| 500 | 7,48788 Kč | 3 743,94 Kč |
| 1 000 | 7,31402 Kč | 7 314,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,96719 Kč | 27 868,76 Kč |
| 8 000 | 6,79558 Kč | 54 364,64 Kč |
| 12 000 | 6,69607 Kč | 80 352,84 Kč |
| 20 000 | 6,57184 Kč | 131 436,80 Kč |
| 28 000 | 6,49077 Kč | 181 741,56 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


