
AT21CS11-STU10-T | |
|---|---|
DigiKey Part Number | AT21CS11-STU10-TTR-ND - Tape & Reel (TR) AT21CS11-STU10-TCT-ND - Cut Tape (CT) AT21CS11-STU10-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT21CS11-STU10-T |
Description | IC EEPROM 1KBIT I2C SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C, Single Wire 125 kHz SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AT21CS11-STU10-T Models |
Category | Memory Interface I2C, Single Wire |
Mfr | Clock Frequency 125 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.7V ~ 4.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package SOT-23-3 |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,99752 Kč | 24 987,60 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |











