EPROM - OTP Memory IC 1Kbit 1-Wire® SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EPROM - OTP Memory IC 1Kbit 1-Wire® SOT-23-3
SOT 23-3

N21C21ASNDT3G

DigiKey Part Number
488-N21C21ASNDT3GTR-ND - Tape & Reel (TR)
488-N21C21ASNDT3GCT-ND - Cut Tape (CT)
488-N21C21ASNDT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
N21C21ASNDT3G
Description
IC EPROM 1KBIT 1-WIRE SOT23-3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
EPROM - OTP Memory IC 1Kbit 1-Wire® SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
N21C21ASNDT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
128 x 8
Memory Interface
1-Wire®
Write Cycle Time - Word, Page
5µs
Voltage - Supply
2.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 539
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,78200 Kč67,82 Kč
256,60160 Kč165,04 Kč
506,46740 Kč323,37 Kč
1006,33300 Kč633,30 Kč
2506,15240 Kč1 538,10 Kč
5006,01424 Kč3 007,12 Kč
1 0005,87545 Kč5 875,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,52465 Kč13 573,95 Kč
6 0004,41448 Kč26 486,88 Kč
9 0004,35048 Kč39 154,32 Kč
15 0004,27043 Kč64 056,45 Kč
21 0004,21813 Kč88 580,73 Kč
30 0004,16310 Kč124 893,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč