
EM016LXQBDH10ISCT | |
|---|---|
DigiKey Part Number | 819-EM016LXQBDH10ISCT-ND |
Manufacturer | |
Manufacturer Product Number | EM016LXQBDH10ISCT |
Description | EM016LXQBDH10ISCT |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 16Mbit xSPI - Quad I/O 108 MHz 7 ns 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface xSPI - Quad I/O |
Series | Clock Frequency 108 MHz |
Packaging Tray | Access Time 7 ns |
Part Status Active | Voltage - Supply 1.65V ~ 2V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology MRAM (Magnetoresistive RAM) | Package / Case |
Memory Size | Supplier Device Package 8-DFN (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 910 | 264,96913 Kč | 241 121,91 Kč |
| Unit Price without VAT: | 264,96913 Kč |
|---|---|
| Unit Price with VAT: | 320,61265 Kč |


