
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI - Dual I/O |
Series | Clock Frequency 104 MHz |
Packaging Tube | Write Cycle Time - Word, Page 75µs, 4ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Tube: | 2058 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 19,29100 Kč | 192,91 Kč |
| 25 | 18,76160 Kč | 469,04 Kč |
| 98 | 17,96551 Kč | 1 760,62 Kč |
| 196 | 17,55587 Kč | 3 440,95 Kč |
| 294 | 17,31714 Kč | 5 091,24 Kč |
| 588 | 16,90786 Kč | 9 941,82 Kč |
| 1 078 | 16,55130 Kč | 17 842,30 Kč |
| 5 096 | 15,64924 Kč | 79 748,53 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |




