
LAN8710A-EZC-ABC | |
|---|---|
DigiKey Part Number | LAN8710A-EZC-ABC-ND |
Manufacturer | |
Manufacturer Product Number | LAN8710A-EZC-ABC |
Description | IC TRANSCEIVER FULL 4/4 32SQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full MII, RMII 32-SQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8710A-EZC-ABC Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Data Rate 100Mbps |
Series | Voltage - Supply 1.6V ~ 3.6V |
Packaging Tray | Operating Temperature 0°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 32-VFQFN Exposed Pad |
Protocol MII, RMII | Supplier Device Package 32-SQFN (5x5) |
Number of Drivers/Receivers 4/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 25 | 19,31800 Kč | 482,95 Kč |
| 100 | 18,63570 Kč | 1 863,57 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |











