Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TLV3202AIDGKR | |
|---|---|
DigiKey Part Number | 296-39262-2-ND - Tape & Reel (TR) 296-39262-1-ND - Cut Tape (CT) 296-39262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3202AIDGKR |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV3202AIDGKR Models |
Category | Current - Quiescent (Max) 50µA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 70dB CMRR, 85dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 50ns |
Part Status Active | Hysteresis 1.2mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package 8-VSSOP |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 50pA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV3202AIDGK | Texas Instruments | 4 394 | 296-34992-ND | 44,52000 Kč | Parametric Equivalent |
| TLV3202AQDGKRQ1 | Texas Instruments | 2 628 | 296-46562-1-ND | 43,89000 Kč | Parametric Equivalent |
| MAX942AUA+ | Analog Devices Inc./Maxim Integrated | 44 | MAX942AUA+-ND | 198,01000 Kč | Similar |
| MAX942AUA+T | Analog Devices Inc./Maxim Integrated | 3 840 | 175-MAX942AUA+TCT-ND | 198,01000 Kč | Similar |
| MAX942CUA+ | Analog Devices Inc./Maxim Integrated | 113 | MAX942CUA+-ND | 198,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 27,82200 Kč | 278,22 Kč |
| 25 | 25,29840 Kč | 632,46 Kč |
| 100 | 22,52460 Kč | 2 252,46 Kč |
| 250 | 21,20296 Kč | 5 300,74 Kč |
| 500 | 20,40628 Kč | 10 203,14 Kč |
| 1 000 | 20,33635 Kč | 20 336,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,05812 Kč | 47 645,30 Kč |
| 5 000 | 18,64085 Kč | 93 204,25 Kč |
| 7 500 | 18,43204 Kč | 138 240,30 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |






