
MAX942EUA+T | |
|---|---|
DigiKey Part Number | 175-MAX942EUA+TTR-ND - Tape & Reel (TR) 175-MAX942EUA+TCT-ND - Cut Tape (CT) 175-MAX942EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX942EUA+T |
Description | IC COMPARATOR 2 GEN PUR 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX942EUA+T Models |
Category | Current - Input Bias (Max) 0.15µA @ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 600µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 81.94dB CMRR, 81.94dB PSRR |
Part Status Active | Propagation Delay (Max) 80ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type CMOS, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package 8-uMAX/uSOP |
Voltage - Input Offset (Max) 3mV @ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,45000 Kč | 211,45 Kč |
| 10 | 164,77100 Kč | 1 647,71 Kč |
| 25 | 153,12600 Kč | 3 828,15 Kč |
| 100 | 140,32960 Kč | 14 032,96 Kč |
| 250 | 138,14584 Kč | 34 536,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 124,32857 Kč | 310 821,42 Kč |
| Unit Price without VAT: | 211,45000 Kč |
|---|---|
| Unit Price with VAT: | 255,85450 Kč |



