Linear Voltage Regulator IC Positive Fixed 1 Output 2A 16-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 2A 16-LFCSP (4x4)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1740ACPZ-1.1-R7

DigiKey Part Number
ADP1740ACPZ-1.1-R7TR-ND - Tape & Reel (TR)
ADP1740ACPZ-1.1-R7CT-ND - Cut Tape (CT)
ADP1740ACPZ-1.1-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1740ACPZ-1.1-R7
Description
IC REG LINEAR 1.1V 2A 16-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A 16-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP1740ACPZ-1.1-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
1.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
800 µA
Current - Supply (Max)
1.8 mA
PSRR
-
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 915
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,91000 Kč94,91 Kč
1072,06500 Kč720,65 Kč
2566,35360 Kč1 658,84 Kč
10060,07110 Kč6 007,11 Kč
25058,79272 Kč14 698,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50054,63189 Kč81 947,83 Kč
3 00053,50829 Kč160 524,87 Kč
Manufacturers Standard Package
Unit Price without VAT:94,91000 Kč
Unit Price with VAT:114,84110 Kč