
OPA2863IDGKR | |
|---|---|
DigiKey Part Number | 296-OPA2863IDGKRTR-ND - Tape & Reel (TR) 296-OPA2863IDGKRCT-ND - Cut Tape (CT) 296-OPA2863IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2863IDGKR |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 300 nA |
Mfr | Voltage - Input Offset 400 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 700µA (x2 Channels) |
Part Status Active | Current - Output / Channel 45 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.7 V |
Number of Circuits 2 | Voltage - Supply Span (Max) 12.6 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 105V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 50 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 110 MHz | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 38,06900 Kč | 380,69 Kč |
| 25 | 34,76440 Kč | 869,11 Kč |
| 100 | 31,12530 Kč | 3 112,53 Kč |
| 250 | 29,39132 Kč | 7 347,83 Kč |
| 500 | 28,59298 Kč | 14 296,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,48805 Kč | 66 220,12 Kč |
| 5 000 | 25,94198 Kč | 129 709,90 Kč |
| 7 500 | 25,66854 Kč | 192 514,05 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |





