
TLV2365DGKR | |
|---|---|
DigiKey Part Number | 296-TLV2365DGKRTR-ND - Tape & Reel (TR) 296-TLV2365DGKRCT-ND - Cut Tape (CT) 296-TLV2365DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2365DGKR |
Description | 50MHZ SINGLE-SUPPLY RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 5 pA |
Mfr | Voltage - Input Offset 400 µV |
Series | Current - Supply 4.6mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 27V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 50 MHz | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,64400 Kč | 316,44 Kč |
| 25 | 28,81760 Kč | 720,44 Kč |
| 100 | 25,71840 Kč | 2 571,84 Kč |
| 250 | 24,24092 Kč | 6 060,23 Kč |
| 500 | 23,38842 Kč | 11 694,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,84296 Kč | 54 607,40 Kč |
| 5 000 | 21,37638 Kč | 106 881,90 Kč |
| 7 500 | 21,14283 Kč | 158 571,23 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |


