Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX942AUA+

DigiKey Part Number
MAX942AUA+-ND
Manufacturer
Manufacturer Product Number
MAX942AUA+
Description
IC COMPARATOR 2 GEN PUR 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX942AUA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.15µA @ 5.5V
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Quiescent (Max)
600µA
Packaging
Tube
CMRR, PSRR (Typ)
81.94dB CMRR, 81.94dB PSRR
Part Status
Active
Propagation Delay (Max)
80ns
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
2
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output Type
CMOS, Push-Pull, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Supplier Device Package
8-uMAX/uSOP
Voltage - Input Offset (Max)
3mV @ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1198,01000 Kč198,01 Kč
10153,97800 Kč1 539,78 Kč
50136,36100 Kč6 818,05 Kč
100130,90570 Kč13 090,57 Kč
250125,14724 Kč31 286,81 Kč
500121,67586 Kč60 837,93 Kč
1 000118,81928 Kč118 819,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:198,01000 Kč
Unit Price with VAT:239,59210 Kč