
TLV3202AIDGK | |
|---|---|
DigiKey Part Number | 296-34992-ND |
Manufacturer | |
Manufacturer Product Number | TLV3202AIDGK |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV3202AIDGK Models |
Category | Current - Quiescent (Max) 50µA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 70dB CMRR, 85dB PSRR |
Packaging Tube | Propagation Delay (Max) 50ns |
Part Status Active | Hysteresis 1.2mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package 8-VSSOP |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 50pA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,90400 Kč | 329,04 Kč |
| 80 | 27,22650 Kč | 2 178,12 Kč |
| 160 | 25,95744 Kč | 4 153,19 Kč |
| 320 | 24,91216 Kč | 7 971,89 Kč |
| 560 | 24,20470 Kč | 13 554,63 Kč |
| 1 040 | 23,54179 Kč | 24 483,46 Kč |
| 2 560 | 22,76109 Kč | 58 268,39 Kč |
| 5 040 | 22,29146 Kč | 112 348,96 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |




