
MAX990EUA+T | |
|---|---|
DigiKey Part Number | 175-MAX990EUA+TTR-ND - Tape & Reel (TR) 175-MAX990EUA+TCT-ND - Cut Tape (CT) 175-MAX990EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX990EUA+T |
Description | IC COMPARATOR 2 GEN PUR 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail, TTL 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX990EUA+T Models |
Category | Current - Quiescent (Max) 24µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 450ns |
Part Status Active | Hysteresis ±3mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type CMOS, Open-Drain, Rail-to-Rail, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V | Supplier Device Package 8-uMAX/uSOP |
Voltage - Input Offset (Max) 5mV @ 5.5V | Base Product Number |
Current - Input Bias (Max) 1pA @ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 71,96000 Kč | 719,60 Kč |
| 25 | 66,23600 Kč | 1 655,90 Kč |
| 100 | 59,93250 Kč | 5 993,25 Kč |
| 250 | 56,92892 Kč | 14 232,23 Kč |
| 500 | 56,86468 Kč | 28 432,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 52,05538 Kč | 130 138,45 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |


