CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC272IDR

DigiKey Part Number
296-1311-2-ND - Tape & Reel (TR)
296-1311-1-ND - Cut Tape (CT)
296-1311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC272IDR
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC272IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
900 µV
Mfr
Current - Supply
1.4mA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
5.3V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.2 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
0.7 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV272DR2Gonsemi18 060488-TLV272DR2GCT-ND21,63000 KčDirect
TS272ACDTSTMicroelectronics2 500497-8077-1-ND17,43000 KčSimilar
TS272BIDTSTMicroelectronics2 426497-8078-1-ND44,31000 KčSimilar
TS272CDTSTMicroelectronics1 791497-15615-1-ND16,38000 KčSimilar
TS272IDTSTMicroelectronics4 835497-2247-1-ND27,09000 KčSimilar
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1022,84600 Kč228,46 Kč
2520,72920 Kč518,23 Kč
10018,39000 Kč1 839,00 Kč
25017,27716 Kč4 319,29 Kč
50016,60522 Kč8 302,61 Kč
1 00016,41687 Kč16 416,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,46898 Kč38 672,45 Kč
5 00015,11734 Kč75 586,70 Kč
7 50014,94128 Kč112 059,60 Kč
12 50014,74611 Kč184 326,38 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč