
BAT42W-7-F | |
|---|---|
DigiKey Part Number | BAT42W-FDITR-ND - Tape & Reel (TR) BAT42W-FDICT-ND - Cut Tape (CT) BAT42W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT42W-7-F |
Description | DIODE SCHOTTKY 30V 200MA SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BAT42W-7-F Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT42W_R1_00001 | Panjit International Inc. | 53 834 | 3757-BAT42W_R1_00001CT-ND | 2,73000 Kč | Similar |
| CMHSH5-4 TR PBFREE | Central Semiconductor Corp | 23 720 | 1514-CMHSH5-4TRPBFREECT-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 100 | 3,09720 Kč | 309,72 Kč |
| 500 | 2,29760 Kč | 1 148,80 Kč |
| 1 000 | 2,03870 Kč | 2 038,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,70896 Kč | 5 126,88 Kč |
| 6 000 | 1,54255 Kč | 9 255,30 Kč |
| 9 000 | 1,45768 Kč | 13 119,12 Kč |
| 15 000 | 1,36227 Kč | 20 434,05 Kč |
| 21 000 | 1,30574 Kč | 27 420,54 Kč |
| 30 000 | 1,25078 Kč | 37 523,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |










