
TLC274IDR | |
|---|---|
DigiKey Part Number | 296-1314-2-ND - Tape & Reel (TR) 296-1314-1-ND - Cut Tape (CT) 296-1314-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC274IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC274IDR Models |
Category | Current - Supply 2.7mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.6 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 33,91200 Kč | 339,12 Kč |
| 25 | 30,91760 Kč | 772,94 Kč |
| 100 | 27,62710 Kč | 2 762,71 Kč |
| 250 | 26,05684 Kč | 6 514,21 Kč |
| 500 | 25,21944 Kč | 12 609,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,51028 Kč | 58 775,70 Kč |
| 5 000 | 23,01482 Kč | 115 074,10 Kč |
| 7 500 | 22,76676 Kč | 170 750,70 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |


