MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TL432ACDBZRG4 | |
|---|---|
DigiKey Part Number | TL432ACDBZRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL432ACDBZRG4 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432ACDBZRG4 Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL432ACDBZR | Texas Instruments | 5 269 | 296-17336-1-ND | 6,30000 Kč | MFR Recommended |
| AP431IANTR-G1 | Diodes Incorporated | 250 | AP431IANTR-G1DICT-ND | 3,78000 Kč | Similar |
| AP431IBNTR-G1 | Diodes Incorporated | 215 | AP431IBNTR-G1DICT-ND | 3,36000 Kč | Similar |
| AS431ANTR-E1 | Diodes Incorporated | 3 687 | AS431ANTR-E1DICT-ND | 7,14000 Kč | Similar |
| AS431ANTR-G1 | Diodes Incorporated | 491 634 | AS431ANTR-G1DICT-ND | 2,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,44409 Kč | 10 332,27 Kč |
| 6 000 | 3,34680 Kč | 20 080,80 Kč |
| 9 000 | 3,29809 Kč | 29 682,81 Kč |
| 15 000 | 3,24412 Kč | 48 661,80 Kč |
| 21 000 | 3,21257 Kč | 67 463,97 Kč |
| 30 000 | 3,18225 Kč | 95 467,50 Kč |
| Unit Price without VAT: | 3,44409 Kč |
|---|---|
| Unit Price with VAT: | 4,16735 Kč |




