LM431SBCM32X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 155
Unit Price: 5,88000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 250
Unit Price: 3,78000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 215
Unit Price: 3,36000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 777
Unit Price: 4,62000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 687
Unit Price: 7,14000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 491 634
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 18 000
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 783
Unit Price: 3,78000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 004
Unit Price: 10,71000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 977
Unit Price: 12,18000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 34 655
Unit Price: 2,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 241
Unit Price: 5,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 269
Unit Price: 6,30000 Kč
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM431SBCM32X

DigiKey Part Number
LM431SBCM32XTR-ND - Tape & Reel (TR)
LM431SBCM32XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM431SBCM32X
Description
IC VREF SHUNT ADJ 1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM431SBCM32X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±1%
Manufacturer
onsemi
Temperature Coefficient
50ppm/°C Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Cathode
1 mA
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP432BISNT1Gonsemi155NCP432BISNT1GOSCT-ND5,88000 KčMFR Recommended
AP431IANTR-G1Diodes Incorporated250AP431IANTR-G1DICT-ND3,78000 KčSimilar
AP431IBNTR-G1Diodes Incorporated215AP431IBNTR-G1DICT-ND3,36000 KčSimilar
AP431SHBNTR-G1Diodes Incorporated2 77731-AP431SHBNTR-G1CT-ND4,62000 KčSimilar
AS431ANTR-E1Diodes Incorporated3 687AS431ANTR-E1DICT-ND7,14000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes