Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-23-3
SOT-23-3

TL432ACDBZR

DigiKey Part Number
296-17336-2-ND - Tape & Reel (TR)
296-17336-1-ND - Cut Tape (CT)
296-17336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL432ACDBZR
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL432ACDBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 269
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
104,32600 Kč43,26 Kč
253,84680 Kč96,17 Kč
1003,30300 Kč330,30 Kč
2503,04388 Kč760,97 Kč
5002,88848 Kč1 444,24 Kč
1 0002,76019 Kč2 760,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,60165 Kč7 804,95 Kč
6 0002,52410 Kč15 144,60 Kč
9 0002,48525 Kč22 367,25 Kč
15 0002,44224 Kč36 633,60 Kč
21 0002,41708 Kč50 758,68 Kč
30 0002,39289 Kč71 786,70 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč