SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ431BN-ATRE1

DigiKey Part Number
AZ431BN-ATRE1DITR-ND - Tape & Reel (TR)
AZ431BN-ATRE1DICT-ND - Cut Tape (CT)
AZ431BN-ATRE1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ431BN-ATRE1
Description
IC VREF SHUNT ADJ 0.8% SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.8% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AZ431BN-ATRE1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.8%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 322
Factory Stock: 789 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
104,12600 Kč41,26 Kč
253,65440 Kč91,36 Kč
1003,14070 Kč314,07 Kč
2502,89480 Kč723,70 Kč
5002,74618 Kč1 373,09 Kč
1 0002,62367 Kč2 623,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,47246 Kč7 417,38 Kč
6 0002,39844 Kč14 390,64 Kč
9 0002,36139 Kč21 252,51 Kč
15 0002,32031 Kč34 804,65 Kč
21 0002,29631 Kč48 222,51 Kč
30 0002,27323 Kč68 196,90 Kč
75 0002,22354 Kč166 765,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,10000 Kč
Unit Price with VAT:7,38100 Kč