Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±2% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM431SACM32X

DigiKey Part Number
LM431SACM32XTR-ND - Tape & Reel (TR)
LM431SACM32XCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM431SACM32X
Description
IC VREF SHUNT ADJ 2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±2% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM431SACM32X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±2%
Manufacturer
onsemi
Temperature Coefficient
50ppm/°C Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Cathode
1 mA
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP432BISNT1Gonsemi155NCP432BISNT1GOSCT-ND5,88000 KčMFR Recommended
AN431AN-ATRE1Diodes Incorporated1 49031-AN431AN-ATRE1CT-ND7,14000 KčSimilar
AN431AN-ATRG1Diodes Incorporated13 947AN431AN-ATRG1DICT-ND3,36000 KčSimilar
AN431BN-ATRE1Diodes Incorporated19 958AN431BN-ATRE1DICT-ND6,51000 KčSimilar
AN431BN-ATRG1Diodes Incorporated59 723AN431BN-ATRG1DICT-ND3,15000 KčSimilar
In-Stock: 1 594
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,58300 Kč25,83 Kč
252,26760 Kč56,69 Kč
1001,92760 Kč192,76 Kč
2501,76636 Kč441,59 Kč
5001,66850 Kč834,25 Kč
1 0001,58808 Kč1 588,08 Kč
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč