Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TL4050C25QDBZR | |
|---|---|
DigiKey Part Number | 296-22817-2-ND - Tape & Reel (TR) 296-22817-1-ND - Cut Tape (CT) 296-22817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050C25QDBZR |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050C25QDBZR Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 41µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040CEM3-2.5/NOPB | Texas Instruments | 809 | LM4040CEM3-2.5/NOPBCT-ND | 22,05000 Kč | Direct |
| LM4050CEM3-2.5/NOPB | Texas Instruments | 3 986 785 | 296-41434-1-ND | 39,69000 Kč | Direct |
| LM4040AIM3-2.5/NOPB | Texas Instruments | 34 557 | LM4040AIM3-2.5/NOPBCT-ND | 49,56000 Kč | Similar |
| LM4040AIM3X-2.5/NOPB | Texas Instruments | 16 094 | LM4040AIM3X-2.5/NOPBCT-ND | 49,56000 Kč | Similar |
| LM4040BIM3X-2.5/NOPB | Texas Instruments | 3 551 | LM4040BIM3X-2.5/NOPBCT-ND | 32,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,55895 Kč | 52 676,85 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |


