


LM4040EIM3-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4040EIM3-2.5/NOPBTR-ND - Tape & Reel (TR) LM4040EIM3-2.5/NOPBCT-ND - Cut Tape (CT) LM4040EIM3-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040EIM3-2.5/NOPB |
Description | IC VREF SHUNT 2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040EIM3-2.5/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 70 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 25 | 6,19040 Kč | 154,76 Kč |
| 100 | 5,36710 Kč | 536,71 Kč |
| 250 | 4,97568 Kč | 1 243,92 Kč |
| 500 | 4,73924 Kč | 2 369,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,54502 Kč | 4 545,02 Kč |
| 2 000 | 4,38501 Kč | 8 770,02 Kč |
| 3 000 | 4,30487 Kč | 12 914,61 Kč |
| 5 000 | 4,21610 Kč | 21 080,50 Kč |
| 7 000 | 4,16420 Kč | 29 149,40 Kč |
| 10 000 | 4,11431 Kč | 41 143,10 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |










