


LM4050AEM3-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4050AEM3-2.5/NOPBTR-ND - Tape & Reel (TR) LM4050AEM3-2.5/NOPBCT-ND - Cut Tape (CT) LM4050AEM3-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050AEM3-2.5/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050AEM3-2.5/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 41µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040A25IDBZR | Texas Instruments | 5 547 | 296-20859-1-ND | 88,82000 Kč | Similar |
| LM4040A25IDBZT | Texas Instruments | 93 541 | 296-32102-1-ND | 83,57000 Kč | Similar |
| LM4040B25IDBZR | Texas Instruments | 3 494 | 296-20872-1-ND | 41,16000 Kč | Similar |
| LM4040B25IDBZT | Texas Instruments | 65 525 | 296-32109-1-ND | 56,48000 Kč | Similar |
| LM4040C25IDBZR | Texas Instruments | 1 468 | 296-17937-1-ND | 19,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 51,02500 Kč | 510,25 Kč |
| 25 | 46,77520 Kč | 1 169,38 Kč |
| 100 | 42,08630 Kč | 4 208,63 Kč |
| 250 | 39,85252 Kč | 9 963,13 Kč |
| 500 | 39,25912 Kč | 19 629,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,39618 Kč | 37 396,18 Kč |
| 2 000 | 36,48382 Kč | 72 967,64 Kč |
| 3 000 | 36,02676 Kč | 108 080,28 Kč |
| 5 000 | 35,52051 Kč | 177 602,55 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |





