TL322CDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 002
Unit Price: 356,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 219,24994 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 6 113
Unit Price: 14,70000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 46 356
Unit Price: 10,08000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 874
Unit Price: 27,93000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 78
Unit Price: 202,63000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 119,05295 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 718
Unit Price: 202,63000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 851
Unit Price: 68,45000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 509
Unit Price: 7,35000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 779
Unit Price: 36,96000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL322CDRG4

DigiKey Part Number
TL322CDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL322CDRG4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
EDA/CAD Models
TL322CDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.6V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
2 mV
Current - Supply
1.4mA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes