OP221GSZ-REEL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 912
Unit Price: 367,26000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 225,82719 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 676
Unit Price: 13,22875 Kč
Datasheet

Similar


Texas Instruments
In Stock: 20 950
Unit Price: 4,62000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 658
Unit Price: 45,99000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 42 564
Unit Price: 11,76000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 869
Unit Price: 28,77000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 462
Unit Price: 369,77000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 5 779
Unit Price: 39,48000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP221GSZ-REEL

DigiKey Part Number
505-OP221GSZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP221GSZ-REEL
Description
IC GP AMP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP221GSZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
850µA (x2 Channels)
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
5 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Single-Ended
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.3V/µs
Supplier Device Package
8-SOIC
-3db Bandwidth
600 kHz
Base Product Number
Current - Input Bias
70 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1208CS8Analog Devices Inc.0LT1208CS8-ND0,00000 KčSimilar
LT1208CS8#PBFAnalog Devices Inc.912LT1208CS8#PBF-ND367,26000 KčSimilar
LT1208CS8#TRAnalog Devices Inc.0LT1208CS8#TR-ND0,00000 KčSimilar
LT1208CS8#TRPBFAnalog Devices Inc.0LT1208CS8#TRPBF-ND225,82719 KčSimilar
LM258DG4Rochester Electronics, LLC6762156-LM258DG4-ND13,22875 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500122,62404 Kč306 560,10 Kč
Manufacturers Standard Package
Unit Price without VAT:122,62404 Kč
Unit Price with VAT:148,37509 Kč