
OP221GSZ-REEL7 | |
|---|---|
DigiKey Part Number | OP221GSZ-REEL7TR-ND - Tape & Reel (TR) OP221GSZ-REEL7CT-ND - Cut Tape (CT) OP221GSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP221GSZ-REEL7 |
Description | IC GP AMP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP221GSZ-REEL7 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 850µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 8-SOIC |
-3db Bandwidth 600 kHz | Base Product Number |
Current - Input Bias 70 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1013DS8#PBF | Analog Devices Inc. | 595 | 505-LT1013DS8#PBF-ND | 174,49000 Kč | Similar |
| LT1013DS8#TRPBF | Analog Devices Inc. | 2 035 | 505-LT1013DS8#TRPBFCT-ND | 174,49000 Kč | Similar |
| LT1013IS8#PBF | Analog Devices Inc. | 54 | 505-LT1013IS8#PBF-ND | 300,27000 Kč | Similar |
| LT1013IS8#TRPBF | Analog Devices Inc. | 2 897 | LT1013IS8#TRPBFCT-ND | 300,27000 Kč | Similar |
| LT1208CS8#PBF | Analog Devices Inc. | 912 | LT1208CS8#PBF-ND | 367,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,72000 Kč | 208,72 Kč |
| 10 | 162,60900 Kč | 1 626,09 Kč |
| 25 | 151,10160 Kč | 3 777,54 Kč |
| 100 | 138,44610 Kč | 13 844,61 Kč |
| 250 | 136,21824 Kč | 34 054,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 125,78369 Kč | 125 783,69 Kč |
| Unit Price without VAT: | 208,72000 Kč |
|---|---|
| Unit Price with VAT: | 252,55120 Kč |

