
LT1013IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1013IS8#TRPBFTR-ND - Tape & Reel (TR) LT1013IS8#TRPBFCT-ND - Cut Tape (CT) LT1013IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1013IS8#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1013IS8#TRPBF Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 350µA (x2 Channels) |
Series | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SO |
Current - Input Bias 15 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,23000 Kč | 298,23 Kč |
| 10 | 235,29200 Kč | 2 352,92 Kč |
| 25 | 219,54160 Kč | 5 488,54 Kč |
| 100 | 202,22540 Kč | 20 222,54 Kč |
| 250 | 201,98300 Kč | 50 495,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 180,58769 Kč | 451 469,23 Kč |
| Unit Price without VAT: | 298,23000 Kč |
|---|---|
| Unit Price with VAT: | 360,85830 Kč |


