TL1963A-18KTTR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11 534
Unit Price: 65,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 26
Unit Price: 128,37000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 367
Unit Price: 110,48000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 73,24000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 182
Unit Price: 91,96000 Kč
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Analog Devices Inc.
In Stock: 486
Unit Price: 182,88000 Kč
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 786
Unit Price: 182,88000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 83,74415 Kč
Datasheet
LP3853ESX-2.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3853ESX-2.5/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL1963A-18KTTR

DigiKey Part Number
296-23744-2-ND - Tape & Reel (TR)
296-23744-1-ND - Cut Tape (CT)
296-23744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL1963A-18KTTR
Description
IC REG LINEAR 1.8V 1.5A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
TL1963A-18KTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1.5A
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
80 mA
PSRR
63dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50057,63554 Kč28 817,77 Kč
1 00056,10005 Kč56 100,05 Kč
1 50055,33106 Kč82 996,59 Kč
2 50054,47893 Kč136 197,32 Kč
3 50053,98087 Kč188 933,05 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
184,68000 Kč84,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:84,68000 Kč
Unit Price with VAT:102,46280 Kč