LT1963AEQ-1.8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 786
Unit Price: 183,10000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 84,78000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 308
Unit Price: 79,36000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 60,40700 Kč
Datasheet

Similar


Microchip Technology
In Stock: 20
Unit Price: 108,73000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 82,48680 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 25,83000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 19,58020 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 73,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 182
Unit Price: 92,07000 Kč
Datasheet
TO-263-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-6

LT1963AEQ-1.8#TR

DigiKey Part Number
LT1963AEQ-1.8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1963AEQ-1.8#TR
Description
IC REG LINEAR 1.5A DDPAK-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 1.5A DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT1963AEQ-1.8#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Regulators
1
Current - Output
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types