

TPS7A4518KTTR | |
|---|---|
DigiKey Part Number | 296-23753-2-ND - Tape & Reel (TR) 296-23753-1-ND - Cut Tape (CT) 296-23753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4518KTTR |
Description | IC REG LINEAR 1.8V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4518KTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 90 mA | |
PSRR | 68dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,32000 Kč | 73,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,46312 Kč | 26 731,56 Kč |
| 1 000 | 52,01959 Kč | 52 019,59 Kč |
| 1 500 | 51,29651 Kč | 76 944,76 Kč |
| 2 500 | 50,49542 Kč | 126 238,55 Kč |
| 3 500 | 50,02741 Kč | 175 095,93 Kč |
| Unit Price without VAT: | 73,32000 Kč |
|---|---|
| Unit Price with VAT: | 88,71720 Kč |













