


LP3855ES-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-41570-5-ND |
Manufacturer | |
Manufacturer Product Number | LP3855ES-1.8/NOPB |
Description | IC REG LINEAR 1.8V 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3855ES-1.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
Current - Supply (Max) | 10 mA | |
PSRR | 73dB ~ 57dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,56000 Kč | 129,56 Kč |
| 10 | 99,36300 Kč | 993,63 Kč |
| 45 | 87,93956 Kč | 3 957,28 Kč |
| 135 | 82,16281 Kč | 11 091,98 Kč |
| 270 | 79,33667 Kč | 21 420,90 Kč |
| 540 | 77,00939 Kč | 41 585,07 Kč |
| 1 035 | 75,20165 Kč | 77 833,71 Kč |
| 2 520 | 73,20761 Kč | 184 483,18 Kč |
| Unit Price without VAT: | 129,56000 Kč |
|---|---|
| Unit Price with VAT: | 156,76760 Kč |

