Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3855ESX-1.8/NOPB

DigiKey Part Number
296-LP3855ESX-1.8/NOPBTR-ND - Tape & Reel (TR)
296-LP3855ESX-1.8/NOPBCT-ND - Cut Tape (CT)
296-LP3855ESX-1.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3855ESX-1.8/NOPB
Description
IC REG LINEAR 1.8V 1.5A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LP3855ESX-1.8/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.38V @ 1.5A
Current - Output
Current - Quiescent (Iq)
3 mA
Current - Supply (Max)
10 mA
PSRR
73dB ~ 57dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1114,86000 Kč114,86 Kč
1087,64600 Kč876,46 Kč
2580,86760 Kč2 021,69 Kč
10073,40270 Kč7 340,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50044,93824 Kč22 469,12 Kč
1 00043,68529 Kč43 685,29 Kč
1 50043,05766 Kč64 586,49 Kč
2 50042,36254 Kč105 906,35 Kč
3 50041,95628 Kč146 846,98 Kč
5 00041,56554 Kč207 827,70 Kč
Manufacturers Standard Package
Unit Price without VAT:114,86000 Kč
Unit Price with VAT:138,98060 Kč