

LT1963AEQ-1.8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT1963AEQ-1.8#TRPBFTR-ND - Tape & Reel (TR) 505-LT1963AEQ-1.8#TRPBFCT-ND - Cut Tape (CT) 505-LT1963AEQ-1.8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1963AEQ-1.8#TRPBF |
Description | IC REG LINEAR 1.8V 1.5A DDPAK-5 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963AEQ-1.8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
Current - Supply (Max) | 120 mA | |
PSRR | 63dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,10000 Kč | 183,10 Kč |
| 10 | 123,33400 Kč | 1 233,34 Kč |
| 25 | 107,74960 Kč | 2 693,74 Kč |
| 100 | 90,12930 Kč | 9 012,93 Kč |
| 250 | 81,47780 Kč | 20 369,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 80,19551 Kč | 60 146,63 Kč |
| Unit Price without VAT: | 183,10000 Kč |
|---|---|
| Unit Price with VAT: | 221,55100 Kč |













