


LT1963EQ-1.8#PBF | |
|---|---|
DigiKey Part Number | LT1963EQ-1.8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1963EQ-1.8#PBF |
Description | IC REG LINEAR 1.8V 1.5A DDPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963EQ-1.8#PBF Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 120 mA |
Packaging Tube | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package DDPAK-5 |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A4518KTTRG3 | Texas Instruments | 1 044 | 296-TPS7A4518KTTRG3CT-ND | 112,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,36000 Kč | 184,36 Kč |
| 10 | 143,14300 Kč | 1 431,43 Kč |
| 50 | 126,58440 Kč | 6 329,22 Kč |
| 100 | 121,46080 Kč | 12 146,08 Kč |
| 250 | 116,04840 Kč | 29 012,10 Kč |
| 500 | 112,78698 Kč | 56 393,49 Kč |
| 1 000 | 110,10217 Kč | 110 102,17 Kč |
| Unit Price without VAT: | 184,36000 Kč |
|---|---|
| Unit Price with VAT: | 223,07560 Kč |





