MIC39301-1.8WU-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 77
Unit Price: 193,51000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 69,59304 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 58,42352 Kč
Datasheet

Similar


Texas Instruments
In Stock: 660
Unit Price: 85,61000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 239,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 326
Unit Price: 239,55000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 126,02151 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 186
Unit Price: 183,10000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 786
Unit Price: 183,10000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-5

MIC39301-1.8WU-TR

DigiKey Part Number
MIC39301-1.8WU-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC39301-1.8WU-TR
Description
IC REG LINEAR 1.8V 3A TO263-5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
MIC39301-1.8WU-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 3A
Current - Output
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75082,48680 Kč61 865,10 Kč
Manufacturers Standard Package
Unit Price without VAT:82,48680 Kč
Unit Price with VAT:99,80903 Kč