Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3965ESX-1.8/NOPB

DigiKey Part Number
296-LP3965ESX-1.8/NOPBTR-ND - Tape & Reel (TR)
296-LP3965ESX-1.8/NOPBCT-ND - Cut Tape (CT)
296-LP3965ESX-1.8/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3965ESX-1.8/NOPB
Description
IC REG LINEAR 1.8V 1.5A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LP3965ESX-1.8/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
9 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15 mA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
7V
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
TO-263 (DDPAK-5)
Voltage Dropout (Max)
0.55V @ 1.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 625
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
188,82000 Kč88,82 Kč
1067,23600 Kč672,36 Kč
2561,82640 Kč1 545,66 Kč
10055,88410 Kč5 588,41 Kč
25053,05020 Kč13 262,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50047,90904 Kč23 954,52 Kč
1 00046,58784 Kč46 587,84 Kč
1 50045,92655 Kč68 889,82 Kč
2 50045,19374 Kč112 984,35 Kč
3 50044,76534 Kč156 678,69 Kč
Manufacturers Standard Package
Unit Price without VAT:88,82000 Kč
Unit Price with VAT:107,47220 Kč